Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNJ2-12GM40-E2Copy
Manufacturer Standard Lead Time11 weeks
Order Code805646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY808.150 (CNY913.2095) |
| 5+ | CNY781.660 (CNY883.2758) |
| 10+ | CNY756.910 (CNY855.3083) |
| 25+ | CNY741.780 (CNY838.2114) |
| 50+ | CNY726.640 (CNY821.1032) |
| 100+ | CNY711.500 (CNY803.995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY808.15 (CNY913.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NJ2-12GM40-E2 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 2mm Operating distance
- PNP normally openswitching element function
- 0 to 3000Hz Switching frequency
- IP67 Protection rating
- 2m PUR cable connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
PNP
Supply Voltage DC Max
60V
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
