Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN4-12GM50-E0Copy
Manufacturer Standard Lead Time11 weeks
Order Code3565257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY480.130 (CNY542.5469) |
| 5+ | CNY448.630 (CNY506.9519) |
| 10+ | CNY441.530 (CNY498.9289) |
| 25+ | CNY434.420 (CNY490.8946) |
| 50+ | CNY425.740 (CNY481.0862) |
| 100+ | CNY417.050 (CNY471.2665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY480.13 (CNY542.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NBN4-12GM50-E0 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 4mm Operating distance
- NPN make function switching element function
- 0 to 1200Hz Switching frequency
- IP67 Protection rating
- 2m Cable PVC connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
