Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBN4-12GM40-Z0Copy
Manufacturer Standard Lead Time14 weeks
Order Code3725741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.890 (CNY602.1657) |
| 5+ | CNY515.430 (CNY582.4359) |
| 10+ | CNY499.110 (CNY563.9943) |
| 25+ | CNY489.130 (CNY552.7169) |
| 50+ | CNY479.150 (CNY541.4395) |
| 100+ | CNY469.170 (CNY530.1621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY532.89 (CNY602.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The NBN4-12GM40-Z0 is an Inductive Proximity Sensor with normally open switching element function and DC output polarity. It has yellow LED switching state indicator. The housing is made of brass with nickel-plated finish. It provides reverse polarity tolerant.
- Non-flush installation
- 2m PVC Cable
- PBT sensing face
- 12mm Housing diameter
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
DC
Supply Voltage DC Max
60V
Thread Size - Metric
M12
Supply Voltage DC Min
5V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
