Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB5-18GM50-E2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3565208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.830 (CNY704.9279) |
| 5+ | CNY603.380 (CNY681.8194) |
| 10+ | CNY584.280 (CNY660.2364) |
| 25+ | CNY572.600 (CNY647.038) |
| 50+ | CNY560.910 (CNY633.8283) |
| 100+ | CNY549.230 (CNY620.6299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY623.83 (CNY704.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB5-18GM50-E2Copy
Manufacturer Standard Lead Time11 weeks
Order Code3565208
Technical Datasheet
Sensing Range Max5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM18
Sensing Distance Min-
Sensing Distance Max4.05mm
Sensor Output TypePNP
Sensing Distance Nom-
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NBB5-18GM50-E2 is an Inductive Proximity Sensor with PNP normally open switching element function and DC output polarity. It has yellow LED switching state indicator. The housing is made of brass with nickel-plated finish. It provides reverse polarity protection and pulsing short-circuit protection.
- Flush installation
- 2m PVC Cable
- PBT sensing face
- 18mm Housing diameter
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
5mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensing Distance Max
4.05mm
Sensing Distance Nom
-
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for NBB5-18GM50-E2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
