Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB5-18GM50-E0-V1.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3565476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.500 (CNY635.625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY562.50 (CNY635.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NBB5-18GM50-E0-V1 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 5mm Sensing range
- NPN make function switching element function
- 0 to 800Hz Switching frequency
- IP67 Protection IEC
- V1-connector connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Max
5mm
Sensor Output Type
NPN
Supply Voltage DC Max
30V
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
M18
Supply Voltage DC Min
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
