Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB20+U1+E2Copy
Manufacturer Standard Lead Time12 weeks
Order Code179264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY980.850 (CNY1,108.3605) |
| 5+ | CNY948.700 (CNY1,072.031) |
| 10+ | CNY918.670 (CNY1,038.0971) |
| 25+ | CNY900.300 (CNY1,017.339) |
| 50+ | CNY881.930 (CNY996.5809) |
| 100+ | CNY863.550 (CNY975.8115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY980.85 (CNY1,108.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB20+U1+E2Copy
Manufacturer Standard Lead Time12 weeks
Order Code179264
Technical Datasheet
Sensing Range Max20mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max60V
Product Range-
Product Overview
The NBB20+U1+E2 is an Inductive Sensor with polyamide housing and sensing face. It consists of PNP NO contact switching element. Sensor head features bidirectional and rotatable.
- 4 LEDs indicator for 360° visibility
- IP68 Protection rating
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
20mm
Supply Voltage DC Min
10V
Product Range
-
Sensor Output Type
PNP
Supply Voltage DC Max
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
