Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB15+U1+E2Copy
Manufacturer Standard Lead Time11 weeks
Order Code179262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY980.850 (CNY1,108.3605) |
| 5+ | CNY948.700 (CNY1,072.031) |
| 10+ | CNY918.670 (CNY1,038.0971) |
| 25+ | CNY900.300 (CNY1,017.339) |
| 50+ | CNY881.930 (CNY996.5809) |
| 100+ | CNY863.550 (CNY975.8115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY980.85 (CNY1,108.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB15+U1+E2Copy
Manufacturer Standard Lead Time11 weeks
Order Code179262
Technical Datasheet
Sensing Range Max15mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max60V
Product Range-
Product Overview
The NBB15+U1+E2 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 15mm Operating distance
- PNP normally openswitching element function
- 0 to 200Hz Switching frequency
- IP68/IP69K Protection IEC
- Screw terminals connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensing Range Max
15mm
Supply Voltage DC Min
10V
Product Range
-
Sensor Output Type
PNP
Supply Voltage DC Max
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
