Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoMD17/73Copy
Manufacturer Standard Lead Time3 weeks
Order Code1711205
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY541.540 (CNY611.9402) |
| 10+ | CNY513.780 (CNY580.5714) |
| 25+ | CNY504.510 (CNY570.0963) |
| 50+ | CNY495.300 (CNY559.689) |
| 100+ | CNY486.020 (CNY549.2026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY541.54 (CNY611.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoMD17/73Copy
Manufacturer Standard Lead Time3 weeks
Order Code1711205
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max20m
Sensing Distance Max15m
Sensing MethodThrough Beam
Sensor Output Type-
Output Type-
Product Range-
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source950nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
15m
Sensor Output Type
-
Product Range
-
Connection Method
M12 Connector
Supply Voltage Min
10VDC
Light Source
950nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
20m
Sensing Method
Through Beam
Output Type
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
