Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-S06SA5-0016-IO-ABD01Copy
Manufacturer Standard Lead Time2 weeks
Order Code4218585
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,604.380 (CNY5,202.9494) |
| 5+ | CNY4,466.940 (CNY5,047.6422) |
| 10+ | CNY4,277.660 (CNY4,833.7558) |
| 25+ | CNY4,087.840 (CNY4,619.2592) |
| 50+ | CNY3,597.350 (CNY4,065.0055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,604.38 (CNY5,202.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-S06SA5-0016-IO-ABD01Copy
Manufacturer Standard Lead Time2 weeks
Order Code4218585
Technical Datasheet
Encoder TypeAbsolute
No. of Detents0 Detents
OrientationHorizontal
Encoder OutputDigital
Speed Range Max12000rpm
Rotational Life Cycles-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65
TerminationM12 Connector
Technical Specifications
Encoder Type
Absolute
Orientation
Horizontal
Speed Range Max
12000rpm
Operating Temperature Min
-40°C
IP Rating
IP65
No. of Detents
0 Detents
Encoder Output
Digital
Rotational Life Cycles
-
Operating Temperature Max
85°C
Termination
M12 Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273521
