Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-R06DA5-0016-IO-RBD01Copy
Manufacturer Standard Lead Time2 weeks
Order Code4222153
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,355.820 (CNY6,052.0766) |
| 5+ | CNY5,196.010 (CNY5,871.4913) |
| 10+ | CNY4,975.830 (CNY5,622.6879) |
| 25+ | CNY4,754.970 (CNY5,373.1161) |
| 50+ | CNY4,184.470 (CNY4,728.4511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,355.82 (CNY6,052.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoENA36TL-R06DA5-0016-IO-RBD01Copy
Manufacturer Standard Lead Time2 weeks
Order Code4222153
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputDigital
Product Range-
Speed Range Max12000rpm
Rotational Life Cycles-
No. of Channels-
Supply Voltage Min-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
Digital
Speed Range Max
12000rpm
No. of Channels
-
Operating Temperature Min
-40°C
IP Rating
IP65
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Product Range
-
Rotational Life Cycles
-
Supply Voltage Min
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315706
