Print Page
OQT120-R103-2EP-IO-0.3M-V1
SENSOR, TRIANGULATION, M12, 120MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT120-R103-2EP-IO-0.3M-V1Copy
Manufacturer Standard Lead Time3 weeks
Order Code4134008
Product RangeR103 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,751.260 (CNY1,978.9238) |
| 5+ | CNY1,645.970 (CNY1,859.9461) |
| 10+ | CNY1,600.860 (CNY1,808.9718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,751.26 (CNY1,978.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT120-R103-2EP-IO-0.3M-V1Copy
Manufacturer Standard Lead Time3 weeks
Order Code4134008
Product RangeR103 Series
Technical Datasheet
Sensing Range Max120mm
Sensing Distance Max120mm
Sensor Output TypePush Pull, NPN / PNP
Sensing MethodTriangulation
Product RangeR103 Series
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
120mm
Sensor Output Type
Push Pull, NPN / PNP
Product Range
R103 Series
Supply Voltage Min
10V
Supply Voltage Max
30V
Sensing Distance Max
120mm
Sensing Method
Triangulation
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055793