OBE12M-R100-S-IO-0.3M-V1
Optical Sensor, Miniature, Emitter, 12m, Through Beam, 2xPush Pull, 4 Pin M12 Connector Cable, 30V

Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY798.880 (CNY902.7344) |
Product Information
Product Overview
OBE12M-R100-S-IO-0.3M-V1 is a R100 series thru-beam sensor (pair). It is first device of their kind to offer an end to- end solution in a small single standard design from thru-beam sensor through to a distance measurement device. As a result of this design, the sensor is able to perform practically all standard automation tasks. It enables sensors to communicate via IO-Link. It is a durable and can be used in the same way as a standard sensor. The use of Multi Pixel Technology gives the standard sensors a high level of flexibility and enables them to adapt more effectively to their operating environment.
- IO-Link interface for service and process data
- Various frequencies for avoiding mutual interference
- High degree of protection IP69K
- Effective detection range from 0 to 12m, 3.7° opening angle
- Operating voltage range from 10 to 30VDC
- COM2 (38.4 kBit/s) transfer rate
- E87056, cULus Listed, class 2 power supply, type rating 1 certificates
- IP67 / IP69 / IP69K degree of protection, PC (Polycarbonate) housing material
- Dimension (W x H x D) is 11 x 37.1 x 21.5mm
Technical Specifications
Miniature Optical Sensor (Emitter)
Through Beam
R100 Series
10VDC
LED
IP67, IP69, IP69K
60°C
12m
2 x Push Pull
Cable with 4 Pin M12 Connector
30VDC
-
-40°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate