Print Page
NBB8-18GM50-A2
Inductive Proximity Sensor, 8mm, Complementary PNP, 5V to 36V, -40°C to 85°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNBB8-18GM50-A2Copy
Manufacturer Standard Lead Time4 weeks
Order Code4573099
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,100.900 (CNY1,244.017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,100.90 (CNY1,244.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNBB8-18GM50-A2Copy
Manufacturer Standard Lead Time4 weeks
Order Code4573099
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min5V
Supply Voltage Max36V
Sensor Output TypeComplementary PNP
Sensor Case / Package-
Sensor Terminals-
Sensor Body MaterialBrass
IP Rating-
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NBB8-18GM50-A2 is an inductive sensor.
- 8mm flush, increased operating distance
- Extended operating voltage range, flexible use with versatile mounting opportunities
- PNP output type, 8mm rated operating distance, EN IEC 60947-5-2 standards
- Assured operating distance range from 0 to 6.48mm
- Operating voltage range from 5 to 36V, 0 to 1350Hz switching frequency range
- ≤ 1V voltage drop, 0 to 200mA operating current range
- Brass, white bronze coated housing material, IP65 / IP66 / IP67 / IP68 protection
- 4.3mm ±0.15mm cable diameter, black colour
- 50mm length, 18mm diameter
- Ambient temperature range from -40 to 85°C
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
36V
Sensor Case / Package
-
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
5V
Sensor Output Type
Complementary PNP
Sensor Terminals
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001