Print Page
NBB1,5-F41-E2-V3
Inductive Proximity Sensor, 1.5mm, PNP / SPST-NO, 10V to 30V, -25°C to 70°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNBB1,5-F41-E2-V3Copy
Manufacturer Standard Lead Time4 weeks
Order Code4573098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,120.380 (CNY1,266.0294) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,120.38 (CNY1,266.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNBB1,5-F41-E2-V3Copy
Manufacturer Standard Lead Time4 weeks
Order Code4573098
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1.5mm
Supply Voltage Min10V
Supply Voltage Max30V
Sensor Output TypePNP / SPST-NO
Sensor Case / Package-
Sensor Terminals-
Sensor Body MaterialBrass
IP Rating-
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NBB1,5-F41-E2-V3 is an inductive sensor.
- 1.5mm flush, 3-wire DC, metal housing
- Normally open (NO) switching function, PNP output type
- 1.5mm rated operating distance, 3-wire output type
- Operating voltage range from 10 to 30VDC
- ≤ 3V voltage drop, operating current range from 0 to 100mA
- EN IEC 60947-5-2 standards
- Switching frequency range from 0 to 1500Hz, IP67 degree of protection
- Connector plug M8 x 1, 3-pin connection type, brass, nickel-plated housing material
- Dimension (H x W x L) is 8 x 8 x 46mm
- Ambient temperature range from -25 to 60°C
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
1.5mm
Supply Voltage Max
30V
Sensor Case / Package
-
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10V
Sensor Output Type
PNP / SPST-NO
Sensor Terminals
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001