Print Page
NBB 1.5-F79-E0
Inductive Proximity Sensor, 1.5mm, NPN / SPST-NO, 5V to 30V, -25°C to 70°C, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNBB 1.5-F79-E0Copy
Manufacturer Standard Lead Time4 weeks
Order Code4573097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY526.090 (CNY594.4817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY526.09 (CNY594.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNBB 1.5-F79-E0Copy
Manufacturer Standard Lead Time4 weeks
Order Code4573097
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1.5mm
Supply Voltage Min5V
Supply Voltage Max30V
Sensor Output TypeNPN / SPST-NO
Sensor Case / Package-
Sensor Terminals-
Sensor Body MaterialNylon (Polyamide)
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
1.5mm
Supply Voltage Max
30V
Sensor Case / Package
-
Sensor Body Material
Nylon (Polyamide)
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
5V
Sensor Output Type
NPN / SPST-NO
Sensor Terminals
-
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001