Print Page
MMB70-12GH50-1N-V1
Magnetic Field Sensor, Namur, Cylindrical, 2.5 mA, 4 Pin, Comfort Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoMMB70-12GH50-1N-V1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4573096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,919.260 (CNY2,168.7638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,919.26 (CNY2,168.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoMMB70-12GH50-1N-V1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4573096
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Sensor HousingCylindrical
No. of Pins4 Pin
Output Current-
Sensor Output TypeNAMUR
IP Rating-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMB70-12GH50-1N-V1 is a magnetic field sensor.
- Comfort series, 70mm flush
- Normally open (NO) switching function, NAMUR output type
- Rated operating distance range from 5 to 70mm, 2-wire output type
- 8.2V (Ri approx. 1kohm) nominal voltage
- Switching frequency range from 0 to 1000Hz
- EN 60947-5-2:2007/EN 60947-5-2/A1:2012 standards
- Connector plug M12 x 1, 4-pin connection type, stainless steel 1.4404 / AISI 316L housing material
- IP67 degree of protection
- 60mm length, 12mm diameter
- Ambient temperature range from -25 to 70°C
Technical Specifications
Supply Voltage Min
-
Sensor Housing
Cylindrical
Output Current
-
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
-
No. of Pins
4 Pin
Sensor Output Type
NAMUR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001