Print Page
ML4.1-8-H-80-IR/95/110
Photoelectric Sensor, 80mm, Diffuse/Background Suppression, Push-Pull, Quick Disconnect, 30VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoML4.1-8-H-80-IR/95/110Copy
Manufacturer Standard Lead Time4 weeks
Order Code4573094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,101.580 (CNY4,634.7854) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,101.58 (CNY4,634.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoML4.1-8-H-80-IR/95/110Copy
Manufacturer Standard Lead Time4 weeks
Order Code4573094
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max80mm
Sensing MethodDiffuse, Background Suppression
Output TypePush-Pull
Product Range-
Connection MethodQuick Disconnect
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceInfrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-4°F
Operating Temperature Max140°F
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse, Background Suppression
Product Range
-
Supply Voltage Min
10VDC
Light Source
Infrared LED
IP Rating
IP65
Operating Temperature Max
140°F
Sensing Distance Max
80mm
Output Type
Push-Pull
Connection Method
Quick Disconnect
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-4°F
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001