Print Page
IUC87-F257-T18-M-FR2 10 PCS
RFID Transponder, Rectangular, Polymer/316L Stainless Steel/Silicone Free, 928 MHz, IP68
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoIUC87-F257-T18-M-FR2 10 PCSCopy
Manufacturer Standard Lead Time4 weeks
Order Code4573072
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1,206.010 (CNY1,362.7913) |
| 25+ | CNY1,135.410 (CNY1,283.0133) |
| 50+ | CNY1,100.150 (CNY1,243.1695) |
| 100+ | CNY1,064.810 (CNY1,203.2353) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12,060.10 (CNY13,627.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoIUC87-F257-T18-M-FR2 10 PCSCopy
Manufacturer Standard Lead Time4 weeks
Order Code4573072
Technical Datasheet
Tag TypeRFID
Frequency928MHz
Memory Size-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
IUC87-F257-T18-M-FR2 10 PCS is a RFID transponder.
- IP68 protection, 902 to 928MHz operating frequency range
- Complies with EPC Gen2 (ISO/IEC 18000-63)
- Sturdy housing, suitable for rough industrial use, optimized for mounting on metal
- Polymer 316L stainless steel, silicone free housing
- Linear polarization, designed for paint shop applications
- Housing length is 55mm, housing width is 36.2mm and housing height is 7.5mm
- Higgs-9 (Alien) memory chip type
- Unlimited read cycles, 200000 write cycles
- 50 years data retention period
- EN 60529 degree of protection, ISO/IEC 18000-63 RFID, -40 to 85°C ambient temperature
Technical Specifications
Tag Type
RFID
Memory Size
-
SVHC
No SVHC (27-Jun-2024)
Frequency
928MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001