Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No351-16Copy
Manufacturer Standard Lead Time14 weeks
Order Code4698943
Product Range300 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY820.120 (CNY926.7356) |
| 5+ | CNY656.060 (CNY741.3478) |
| 10+ | CNY642.900 (CNY726.477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY820.12 (CNY926.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No351-16Copy
Manufacturer Standard Lead Time14 weeks
Order Code4698943
Product Range300 Series
Technical Datasheet
Sensor Output TypeSPDT Relay
Supply Voltage Range24V to 240V
Measured CurrentAC
Accuracy0.05
Current Sensor Technology-
Primary Current8A
Secondary Signal Type-
Sensor MountingDIN Rail
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range300 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
351-16 is a 300 series current sensor. When the sensed current increases above the set point, the time delay starts. It is approved by EN 60255-6, EN 61010-1, UL standards.
- Universal input voltage range from 24 to 240V AC and 24V DC
- Overcurrent sensing with 5% hysteresis when returning from fault condition
- Adjustable time delay from 0.5 to 10seconds eliminates nuisance tripping
- Relay output form: SPDT – 8Amps, green LED indicates sensor is powered
- Red LED indicates fault condition, single-phase applications, DIN rail mounting
- AC current ranges from 1.6 to 16Amps, -15% to +10% input voltage tolerance range
- 1.5VA max power consumption, potentiometer current adjustment by, SPDT relay output form
- 0.5 to 10seconds time delay (adjustable) range, 5% setting accuracy, 10AWG max wire size
- 8Amps rated current, 2500VA/ AC, 240W/ DC switching capacity, IP 40 from front panel rating
- Operating temperature range from -20°C to +55°C
Technical Specifications
Sensor Output Type
SPDT Relay
Measured Current
AC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
300 Series
Supply Voltage Range
24V to 240V
Accuracy
0.05
Primary Current
8A
Sensor Mounting
DIN Rail
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
