Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No332Copy
Manufacturer Standard Lead Time14 weeks
Order Code4698941
Product Range300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,250.640 (CNY1,413.2232) |
| 5+ | CNY1,000.450 (CNY1,130.5085) |
| 10+ | CNY980.480 (CNY1,107.9424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,250.64 (CNY1,413.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No332Copy
Manufacturer Standard Lead Time14 weeks
Order Code4698941
Product Range300 Series
Technical Datasheet
Sensor Output TypeSPDT Relay
Supply Voltage Range24V to 240V
Measured CurrentDC
Accuracy0.05
Current Sensor Technology-
Primary Current8A
Secondary Signal Type-
Sensor MountingDIN Rail
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Range300 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
332 is a 300 series current sensor. It is designed for single-phase overcurrent monitoring. The set point is determined by an adjustable potentiometer from 1 to 20amps. It is approved by EN 60255-6, EN 61010-1, UL standards.
- Current toroid located in control, with easy access for connection, no shunt resistor required
- Current adjustment via potentiometer 1 to 20Amps
- Universal input range from 24 to 240V AC and 24V DC (AC 50/60Hz)
- Monitored current must not exceed 100Amps, relay output form: SPDT – 8Amps
- Output indicator: red LED, single-phase applications, DIN rail mounting, 10AWG wire size (max)
- Input voltage tolerance range from -15% to +10%, 1.5VA power consumption (max)
- Potentiometer current set by 5% setting accuracy, <1% repeatability, 5% limit values tolerance
- 100A/10s overload capacity (max), SPDT relay output form, 2500VA/ AC, 240W/ DC switching capacity
- Red LED output indicator, 4KV dielectric strength, IP 40 from front panel degree
- Operating temperature range from -20°C to +55°C
Technical Specifications
Sensor Output Type
SPDT Relay
Measured Current
DC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
300 Series
Supply Voltage Range
24V to 240V
Accuracy
0.05
Primary Current
8A
Sensor Mounting
DIN Rail
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
