Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPED
Manufacturer Part No121-420-610-540Copy
Order Code1518224
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage6VDC
Holding Force-
Coil Resistance5.14ohm
Coil Power Continuous7W
Coil TerminationWire Leaded
External Diameter20.2mm
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
6VDC
Coil Resistance
5.14ohm
Coil Termination
Wire Leaded
Solenoid Duty Cycle
Continuous
Holding Force
-
Coil Power Continuous
7W
External Diameter
20.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082
