Print Page
520022
Mount, Radialflex, Combination Fixing, 25.5 x 25 mm, M8. 50 kg Load
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPAULSTRA
Manufacturer Part No520022Copy
Manufacturer Standard Lead Time7 weeks
Order Code7107948
Your Part Number
183 In Stock
Need more?
183 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.830 (CNY48.3979) |
| 5+ | CNY42.580 (CNY48.1154) |
| 10+ | CNY42.340 (CNY47.8442) |
| 20+ | CNY42.040 (CNY47.5052) |
| 50+ | CNY41.750 (CNY47.1775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.83 (CNY48.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 520022 is a RADIAFLEX® Combination Fixing Mount features radial elasticity greater than axial elasticity. The rubber works in compression (axial), shear (radial) and compression/shear according to the fixing method. Operation in shear is very useful for vibration isolation provided that the radial forces are not too great.
- Simple to fix
- 4.5mm Deflection (shear)
- 8daN Maximum load (shear)
- 5mm Deflection (compression)
- 50daN Maximum load (compression)
- M8 Thread
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
25.5mm
Product Range
-
Bore Diameter Nom
-
Weight
35g
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:40169991
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035