Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPARKER SSD DRIVES
Manufacturer Part No650-015-230Copy
Order Code8539740
Product RangeAC650
Your Part Number
No Longer Stocked
Product Information
ManufacturerPARKER SSD DRIVES
Manufacturer Part No650-015-230Copy
Order Code8539740
Product RangeAC650
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeAC Motors
Power Rating1.5kW
No. of PhasesSingle Phase
Output Current Max7A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min220VAC
Supply Voltage Max240VAC
Product RangeAC650
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Power Rating
1.5kW
Output Current Max
7A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
No SVHC (15-Jun-2015)
Compatible Motor Type
AC Motors
No. of Phases
Single Phase
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
220VAC
Product Range
AC650
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
