Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY780.360 (CNY881.8068) |
| 5+ | CNY772.320 (CNY872.7216) |
| 10+ | CNY764.280 (CNY863.6364) |
| 25+ | CNY743.980 (CNY840.6974) |
| 50+ | CNY728.880 (CNY823.6344) |
| 100+ | CNY726.100 (CNY820.493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY780.36 (CNY881.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Height - Metric
88.9mm
Length - Metric
93.7mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
External Width - Metric
483mm
External Height - Imperial
3.5"
Length - Imperial
3.7"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.802872
