Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoVWS106-CCopy
Manufacturer Standard Lead Time22 weeks
Order Code1014972
Also Known AsGTIN UPC EAN: 07498362750
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY644.730 (CNY728.5449) |
| 5+ | CNY631.470 (CNY713.5611) |
| 10+ | CNY585.060 (CNY661.1178) |
| 25+ | CNY538.640 (CNY608.6632) |
| 50+ | CNY521.300 (CNY589.069) |
| 100+ | CNY511.100 (CNY577.543) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY644.73 (CNY728.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVWS106-CCopy
Manufacturer Standard Lead Time22 weeks
Order Code1014972
Also Known AsGTIN UPC EAN: 07498362750
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length29.9mm
External Width8.6mm
Height41.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Optical fibre network saddle
- For fibre slack management and fibre patch cord routing
- Use in pre-drilled .18 inch (4.0mm) holes in panels up to .09inch (2mm) thick
- Smooth rounded edges eliminate potential for snagging and stress on cable
- Suitable for indoor environments
- UL E136577, UL94V-2 standards
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
29.9mm
Height
41.7mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
8.6mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
