Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoVCC25-A-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891749
Also Known AsGTIN UPC EAN: 07498338410
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,044.560 (CNY4,570.3528) |
| 5+ | CNY3,560.370 (CNY4,023.2181) |
| 10+ | CNY2,979.340 (CNY3,366.6542) |
| 25+ | CNY2,688.820 (CNY3,038.3666) |
| 50+ | CNY2,495.150 (CNY2,819.5195) |
| 100+ | CNY2,447.630 (CNY2,765.8219) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY4,044.56 (CNY4,570.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVCC25-A-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891749
Also Known AsGTIN UPC EAN: 07498338410
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length25.4mm
External Width12.7mm
Height11.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rubber adhesive backed vertical cord clip
- Designed to hold cords, cable or wire bundles neatly and securely
- For use in indoor environments and with bundles up to 0.25" (6.4mm) in diameter
- Made of nylon 6.6
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
25.4mm
Height
11.2mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Natural
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00102
