Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTPSP5RDYCopy
Order Code3776995
Product RangePan-Net TX6 PLUS Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.620 (CNY172.4606) |
| 10+ | CNY141.930 (CNY160.3809) |
| 25+ | CNY137.890 (CNY155.8157) |
| 100+ | CNY131.970 (CNY149.1261) |
| 250+ | CNY128.180 (CNY144.8434) |
| 500+ | CNY125.400 (CNY141.702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.62 (CNY172.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTPSP5RDYCopy
Order Code3776995
Product RangePan-Net TX6 PLUS Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric1.5m
Product RangePan-Net TX6 PLUS Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.5m
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
Pan-Net TX6 PLUS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077566
