Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTPSP3BUYCopy
Manufacturer Standard Lead Time9 weeks
Order Code3776986
Your Part Number
134 In Stock
Need more?
134 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.220 (CNY158.4486) |
| 10+ | CNY130.390 (CNY147.3407) |
| 25+ | CNY126.680 (CNY143.1484) |
| 100+ | CNY115.880 (CNY130.9444) |
| 250+ | CNY113.520 (CNY128.2776) |
| 500+ | CNY109.870 (CNY124.1531) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.22 (CNY158.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTPSP3BUYCopy
Manufacturer Standard Lead Time9 weeks
Order Code3776986
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
LAN Category
Cat6
Cable Length - Metric
914.4mm
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
3ft
Technical Docs (3)
Alternatives for UTPSP3BUY
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071986
