Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTPSP1BUYCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776969
Product RangePan-Net TX6 PLUS Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.450 (CNY149.6685) |
| 10+ | CNY123.640 (CNY139.7132) |
| 25+ | CNY120.290 (CNY135.9277) |
| 100+ | CNY115.430 (CNY130.4359) |
| 250+ | CNY112.310 (CNY126.9103) |
| 500+ | CNY110.020 (CNY124.3226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.45 (CNY149.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTPSP1BUYCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776969
Product RangePan-Net TX6 PLUS Series
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Imperial1ft
Product RangePan-Net TX6 PLUS Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
1ft
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
Pan-Net TX6 PLUS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
