Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTP28X8INBUCopy
Manufacturer Standard Lead Time3 weeks
Order Code3778698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.440 (CNY195.9872) |
| 10+ | CNY159.330 (CNY180.0429) |
| 25+ | CNY151.170 (CNY170.8221) |
| 100+ | CNY143.260 (CNY161.8838) |
| 250+ | CNY142.270 (CNY160.7651) |
| 500+ | CNY139.610 (CNY157.7593) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.44 (CNY195.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTP28X8INBUCopy
Manufacturer Standard Lead Time3 weeks
Order Code3778698
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric203.2mm
Cable Length - Imperial8"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
8"
Cable Length - Metric
203.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
