Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTP28X1YLCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776912
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.700 (CNY198.541) |
| 10+ | CNY161.420 (CNY182.4046) |
| 25+ | CNY159.640 (CNY180.3932) |
| 100+ | CNY152.520 (CNY172.3476) |
| 250+ | CNY149.010 (CNY168.3813) |
| 500+ | CNY145.970 (CNY164.9461) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.70 (CNY198.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTP28X1YLCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776912
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourYellow
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
SVHC
No SVHC (04-Feb-2026)
Jacket Colour
Yellow
Cable Length - Imperial
1ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
