Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTP28X1BUCopy
Manufacturer Standard Lead Time12 weeks
Order Code3776911
Product RangePan-Net TX6A-28 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.710 (CNY198.5523) |
| 10+ | CNY164.070 (CNY185.3991) |
| 25+ | CNY159.650 (CNY180.4045) |
| 100+ | CNY145.210 (CNY164.0873) |
| 250+ | CNY139.430 (CNY157.5559) |
| 500+ | CNY139.040 (CNY157.1152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.71 (CNY198.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTP28X1BUCopy
Manufacturer Standard Lead Time12 weeks
Order Code3776911
Product RangePan-Net TX6A-28 Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlue
Cable Length - Metric304.8mm
Product RangePan-Net TX6A-28 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LAN Category
Cat6a
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
SVHC
No SVHC (04-Feb-2026)
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Product Range
Pan-Net TX6A-28 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
