Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUTP28X10RDCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776917
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.950 (CNY284.7035) |
| 5+ | CNY243.600 (CNY275.268) |
| 10+ | CNY235.240 (CNY265.8212) |
| 25+ | CNY228.900 (CNY258.657) |
| 50+ | CNY224.220 (CNY253.3686) |
| 100+ | CNY219.640 (CNY248.1932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.95 (CNY284.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUTP28X10RDCopy
Manufacturer Standard Lead Time7 weeks
Order Code3776917
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric3m
Cable Length - Imperial10ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3m
SVHC
No SVHC (04-Feb-2026)
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
10ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084823
