Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTWR-C0Copy
Manufacturer Standard Lead Time19 weeks
Order Code3281727
Also Known AsGTIN UPC EAN: 07498335486
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.290 (CNY421.8177) |
| 5+ | CNY328.610 (CNY371.3293) |
| 10+ | CNY274.980 (CNY310.7274) |
| 25+ | CNY248.170 (CNY280.4321) |
| 50+ | CNY230.290 (CNY260.2277) |
| 100+ | CNY225.880 (CNY255.2444) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY373.29 (CNY421.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTWR-C0Copy
Manufacturer Standard Lead Time19 weeks
Order Code3281727
Also Known AsGTIN UPC EAN: 07498335486
Technical Datasheet
Cable Clamp / Clip TypeWire Clip
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length36.5mm
External Width9.5mm
Height9.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Wire retainer clip
- Wires slide into the clip and are held in place by tension
- Funnel entry design allows for easy insertion of cords and cables
- Low profile design holds wires, cables and tubing
- UL E136577, UL94V-2 standards
- #6 (M3) screw size
Technical Specifications
Cable Clamp / Clip Type
Wire Clip
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
36.5mm
Height
9.1mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
9.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307
