Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTMEH2S5-D350Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886214
Also Known AsGTIN UPC EAN: 61305625868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,992.080 (CNY4,511.0504) |
| 5+ | CNY3,493.070 (CNY3,947.1691) |
| 10+ | CNY2,894.260 (CNY3,270.5138) |
| 25+ | CNY2,594.850 (CNY2,932.1805) |
| 50+ | CNY2,395.250 (CNY2,706.6325) |
| 100+ | CNY2,317.160 (CNY2,618.3908) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY3,992.08 (CNY4,511.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMEH2S5-D350Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886214
Also Known AsGTIN UPC EAN: 61305625868
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length35.8mm
Width0.74mm
Height15.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
35.8mm
Height
15.7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
0.74mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039
