Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTMEH-S25-C0.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4085036
Product RangeTMEH Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,308.790 (CNY1,478.9327) |
| 5+ | CNY1,237.030 (CNY1,397.8439) |
| 10+ | CNY1,189.190 (CNY1,343.7847) |
| 25+ | CNY1,166.650 (CNY1,318.3145) |
| 50+ | CNY1,144.100 (CNY1,292.833) |
| 100+ | CNY1,121.550 (CNY1,267.3515) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,308.79 (CNY1,478.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMEH-S25-C0.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4085036
Product RangeTMEH Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length42mm
Width19mm
Height15.5mm
Product RangeTMEH Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
42mm
Height
15.5mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
6.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
TMEH Series
Technical Docs (1)
Alternatives for TMEH-S25-C0.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:59061000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.449057
