Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTMEH-S10-C109Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886220
Also Known AsGTIN UPC EAN: 07498354064
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,100.260 (CNY2,373.2938) |
| 5+ | CNY1,848.830 (CNY2,089.1779) |
| 10+ | CNY1,547.110 (CNY1,748.2343) |
| 25+ | CNY1,396.260 (CNY1,577.7738) |
| 50+ | CNY1,295.680 (CNY1,464.1184) |
| 100+ | CNY1,271.000 (CNY1,436.230) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY2,100.26 (CNY2,373.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMEH-S10-C109Copy
Manufacturer Standard Lead Time15 weeks
Order Code2886220
Also Known AsGTIN UPC EAN: 07498354064
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourGreen
Mount MaterialPP (Polypropylene)
Length42mm
Width19mm
Height15.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Green
Length
42mm
Height
15.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
PP (Polypropylene)
Width
19mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874
