Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S8-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891834
Product RangeTM3S Series
Also Known AsGTIN UPC EAN: 07498358261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,410.040 (CNY2,723.3452) |
| 5+ | CNY2,108.790 (CNY2,382.9327) |
| 10+ | CNY1,747.280 (CNY1,974.4264) |
| 25+ | CNY1,566.530 (CNY1,770.1789) |
| 50+ | CNY1,446.030 (CNY1,634.0139) |
| 100+ | CNY1,398.880 (CNY1,580.7344) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,410.04 (CNY2,723.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891834
Product RangeTM3S Series
Also Known AsGTIN UPC EAN: 07498358261
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.9mm
Width15.5mm
Height9.4mm
Product RangeTM3S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Screw applied cable tie mount offers a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles.
- Install with a #8 (M4) screw
- For indoor use and are suitable for miniature, intermediate, standard cross-section cable ties
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- CE compliant, UL recognized:E136577 standards
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
TM3S Series
Technical Docs (1)
Alternatives for TM3S8-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.657652
