Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C86Copy
Manufacturer Standard Lead Time19 weeks
Order Code1773696
Also Known AsGTIN UPC EAN: 07498311513
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.230 (CNY11.5599) |
| 10+ | CNY8.860 (CNY10.0118) |
| 100+ | CNY8.780 (CNY9.9214) |
| 500+ | CNY8.700 (CNY9.831) |
| 1000+ | CNY8.610 (CNY9.7293) |
| 2500+ | CNY7.930 (CNY8.9609) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY10.23 (CNY11.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S8-C86Copy
Manufacturer Standard Lead Time19 weeks
Order Code1773696
Also Known AsGTIN UPC EAN: 07498311513
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia8.3mm
Mount ColourBlue
Mount MaterialNylon (Polyamide)
Length22mm
Width15.6mm
Height9.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Blue
Length
22mm
Height
9.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
8.3mm
Mount Material
Nylon (Polyamide)
Width
15.6mm
Product Range
-
Technical Docs (3)
Alternatives for TM3S8-C86
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23625
