Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C86Copy
Manufacturer Standard Lead Time16 weeks
Order Code1773697
Also Known AsGTIN UPC EAN: 07498311514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY922.520 (CNY1,042.4476) |
| 5+ | CNY886.670 (CNY1,001.9371) |
| 10+ | CNY850.820 (CNY961.4266) |
| 25+ | CNY773.130 (CNY873.6369) |
| 50+ | CNY733.500 (CNY828.855) |
| 100+ | CNY673.790 (CNY761.3827) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY922.52 (CNY1,042.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C86Copy
Manufacturer Standard Lead Time16 weeks
Order Code1773697
Also Known AsGTIN UPC EAN: 07498311514
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia9.8mm
Mount ColourBlue
Mount MaterialNylon (Polyamide)
Length22mm
Width15.6mm
Height9.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Blue
Length
22mm
Height
9.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
9.8mm
Mount Material
Nylon (Polyamide)
Width
15.6mm
Product Range
-
Technical Docs (3)
Alternatives for TM3S10-C86
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
