Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C186Copy
Manufacturer Standard Lead Time11 weeks
Order Code1773694
Also Known AsGTIN UPC EAN: 07498311511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,180.640 (CNY1,334.1232) |
| 5+ | CNY1,039.300 (CNY1,174.409) |
| 10+ | CNY869.690 (CNY982.7497) |
| 25+ | CNY784.890 (CNY886.9257) |
| 50+ | CNY728.350 (CNY823.0355) |
| 100+ | CNY714.470 (CNY807.3511) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,180.64 (CNY1,334.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-C186Copy
Manufacturer Standard Lead Time11 weeks
Order Code1773694
Also Known AsGTIN UPC EAN: 07498311511
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia9.8mm
Mount ColourBlue
Mount MaterialPP (Polypropylene)
Length22mm
Width15.6mm
Height9.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Blue
Length
22mm
Height
9.5mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
9.8mm
Mount Material
PP (Polypropylene)
Width
15.6mm
Product Range
-
Technical Docs (1)
Alternatives for TM3S10-C186
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1845
