Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM3-X2-C0YCopy
Order Code2886212
Also Known AsGTIN UPC EAN: 07498345722
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,055.700 (CNY3,452.941) |
| 5+ | CNY2,673.740 (CNY3,021.3262) |
| 10+ | CNY2,215.380 (CNY2,503.3794) |
| 25+ | CNY1,986.210 (CNY2,244.4173) |
| 50+ | CNY1,833.420 (CNY2,071.7646) |
| 100+ | CNY1,750.980 (CNY1,978.6074) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY3,055.70 (CNY3,452.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Swivel mount fasten two mounts securely together with a connecting rivet that allows both mounts to rotate freely.
- Great for heavy duty applications as it protect against abrasion and harsh outdoor elements
- Can join bundles of cable, tubing, or hoses that may need to move or are not parallel
- Separates bundles to avoid abrasion
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
22.1mm
Height
19.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon (Polyamide)
Width
15.75mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.372399
