Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S8-M0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891825
Also Known AsGTIN UPC EAN: 07498358222
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,766.450 (CNY3,126.0885) |
| 5+ | CNY2,475.240 (CNY2,797.0212) |
| 10+ | CNY2,427.400 (CNY2,742.962) |
| 25+ | CNY2,379.560 (CNY2,688.9028) |
| 50+ | CNY2,331.720 (CNY2,634.8436) |
| 100+ | CNY2,283.870 (CNY2,580.7731) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,766.45 (CNY3,126.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Screw applied cable tie mount offers a through hole in the mount in which a screw can be secured, this offers maximum stability for cable bundles.
- Install with a #8 (M4) screw
- Suitable for miniature, intermediate and standard cross-section cable ties
- For outdoor use
- Unique cradle design provides maximum stability for the cable bundle
- Low profile design keeps bundle close to mounting surface
- UL recognized:E136577
Technical Specifications
Mounting Hole Dia
4.5mm
Width
10.8mm
Product Range
-
Length
16mm
Height
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605092
