Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM2S6-C.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1789910
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.130 (CNY477.0069) |
| 5+ | CNY419.010 (CNY473.4813) |
| 10+ | CNY415.890 (CNY469.9557) |
| 25+ | CNY404.450 (CNY457.0285) |
| 50+ | CNY398.210 (CNY449.9773) |
| 100+ | CNY390.790 (CNY441.5927) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY422.13 (CNY477.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM2S6-C.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1789910
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.8mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length16mm
Width10.68mm
Height7mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
16mm
Height
7mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
3.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.68mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for TM2S6-C.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307
