Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTM1S4-CCopy
Order Code1704221
Also Known AsGTIN UPC EAN: 07498358140
Your Part Number
No Longer Stocked
Product Overview
- Screw applied cable tie mount
- Low profile flame retardant cable tie mount to keep bundle close to mounting surface
- Install with a #4 (M2.5) screw
- UL recognized:E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
White
Length
8mm
Height
5.8mm
Mounting Hole Dia
3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
13mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
