Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTA1S8-MCopy
Manufacturer Standard Lead Time24 weeks
Order Code2891814
Also Known AsGTIN UPC EAN: 07498358021
Your Part Number
27 In Stock
24,000 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,858.600 (CNY2,100.218) |
| 5+ | CNY1,636.710 (CNY1,849.4823) |
| 10+ | CNY1,370.440 (CNY1,548.5972) |
| 25+ | CNY1,237.310 (CNY1,398.1603) |
| 50+ | CNY1,194.630 (CNY1,349.9319) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,858.60 (CNY2,100.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTA1S8-MCopy
Manufacturer Standard Lead Time24 weeks
Order Code2891814
Also Known AsGTIN UPC EAN: 07498358021
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.52mm
Height4.95mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Low profile cable tie anchor mount
- Versatile screw-installed mount that is ideal for applications where space is limited
- Four-way cable tie entry for easy orientation of wires and cables
- Option to mount in-line or perpendicular to the wire bundle
- Install with a #8 (M4) screw
- Use with miniature, intermediate and standard cable ties
- For indoor use
- UL recognized E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
4.95mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.52mm
Product Range
-
Technical Docs (2)
Alternatives for TA1S8-M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313659
