Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTA1S10-CCopy
Manufacturer Standard Lead Time24 weeks
Order Code1014844
Also Known AsGTIN UPC EAN: 07498358040
Your Part Number
162 In Stock
56,354 more incoming. You can reserve stock now
162 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY449.780 (CNY508.2514) |
| 5+ | CNY448.760 (CNY507.0988) |
| 10+ | CNY443.150 (CNY500.7595) |
| 25+ | CNY437.540 (CNY494.4202) |
| 50+ | CNY396.230 (CNY447.7399) |
| 100+ | CNY354.910 (CNY401.0483) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY449.78 (CNY508.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTA1S10-CCopy
Manufacturer Standard Lead Time24 weeks
Order Code1014844
Also Known AsGTIN UPC EAN: 07498358040
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length5.1mm
Width19mm
Height5.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Low profile cable tie anchor mount
- Versatile screw-installed mount that is ideal for applications where space is limited
- Mount has four-way cable tie entry for easy orientation of wires and cables
- Option to mount in-line or perpendicular to the wire bundle
- Install with a #10 (M5) screw
- Use with miniature, intermediate and standard cable ties
- For indoor use
- UL recognized E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
5.1mm
Height
5.1mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
Nylon (Polyamide)
Width
19mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
