Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT75F-CCopy
Order Code1737089
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Max - Imperial5"
Bundle Dia Max - Metric127mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Max - Imperial
5"
Product Range
-
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Metric
127mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.83292
