Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT62F-CCopy
Manufacturer Standard Lead Time4 weeks
Order Code1737077
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,662.910 (CNY1,879.0883) |
| 5+ | CNY1,658.960 (CNY1,874.6248) |
| 10+ | CNY1,655.000 (CNY1,870.150) |
| 25+ | CNY1,650.130 (CNY1,864.6469) |
| 50+ | CNY1,627.020 (CNY1,838.5326) |
| 100+ | CNY1,596.470 (CNY1,804.0111) |
Price for:1 Reel: (100ft)
Minimum: 1
Multiple: 1
CNY1,662.91 (CNY1,879.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT62F-CCopy
Manufacturer Standard Lead Time4 weeks
Order Code1737077
Technical Datasheet
Wrap MaterialPolyethylene
Reel Length (Imperial)100ft
Bundle Dia Max - Metric114.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Max - Metric
114.3mm
SVHC
No SVHC (04-Feb-2026)
Reel Length (Imperial)
100ft
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.74428
