Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT50T-QCopy
Manufacturer Standard Lead Time7 weeks
Order Code4338219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,759.150 (CNY5,377.8395) |
| 5+ | CNY4,689.040 (CNY5,298.6152) |
| 10+ | CNY4,618.930 (CNY5,219.3909) |
| 25+ | CNY4,531.970 (CNY5,121.1261) |
| 50+ | CNY4,445.000 (CNY5,022.850) |
| 100+ | CNY4,358.040 (CNY4,924.5852) |
Price for:1 Reel: (25ft/7.62m)
Minimum: 1
Multiple: 1
CNY4,759.15 (CNY5,377.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT50T-QCopy
Manufacturer Standard Lead Time7 weeks
Order Code4338219
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColourNatural
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Bundle Dia Min - Imperial0.375"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.5mm
Bundle Dia Max - Metric101.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.375"
Bundle Dia Min - Metric
9.5mm
Product Range
-
External Diameter - Metric
12.7mm
Wrap Colour
Natural
Reel Length (Metric)
7.62m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11132
